Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC4FPZBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ1026
Product RangeACZ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.440 |
| 5+ | $8.840 |
| 10+ | $8.440 |
| 25+ | $7.970 |
| 50+ | $7.560 |
| 100+ | $7.420 |
| 250+ | $7.270 |
Price for:Each
Minimum: 1
Multiple: 1
$9.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC4FPZBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.73AJ1026
Product RangeACZ
Technical Datasheet
No. of Contacts4Contacts
GenderSocket
Connector MountingPanel Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialZinc Alloy Body
Product RangeACZ
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (15-Jan-2018)
Gender
Socket
Contact Plating
Tin Plated Contacts
Product Range
ACZ
Technical Docs (1)
Alternatives for AC4FPZB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
