Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJR-BLKCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50M3222
Your Part Number
665 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $4.060 |
| 25+ | $3.770 |
| 50+ | $3.570 |
| 100+ | $3.350 |
| 250+ | $3.110 |
| 500+ | $2.980 |
| 1000+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJR-BLKCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50M3222
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter13.8mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
-
Gender
Socket
Connector Body Material
Metal Body
External Diameter
13.8mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for ACJR-BLK
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
