Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJR-SBKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AH3645
Product RangeAC
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.060 |
| 10+ | $3.720 |
| 25+ | $3.500 |
| 50+ | $3.240 |
| 100+ | $3.020 |
| 250+ | $2.720 |
| 500+ | $2.660 |
| 1000+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJR-SBKCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.65AH3645
Product RangeAC
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
Connector ColourBlack
External Diameter-
Product RangeAC
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
AC
Gender
Jack
Connector Body Material
Zinc Alloy Body
External Diameter
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
