Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPR-BLKCopy
Newark Part No.50M3229
Product RangeRCA
Your Part Number
707 In Stock
Need more?
223 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
484 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 10+ | $3.520 |
| 50+ | $3.420 |
| 100+ | $3.280 |
| 200+ | $3.040 |
| 500+ | $2.950 |
| 1000+ | $2.710 |
| 2500+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPR-BLKCopy
Newark Part No.50M3229
Product RangeRCA
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
Connector ColourBlack
External Diameter13.8mm
Product RangeRCA
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ACPR-BLK is a 1-pole RCA Male Plug with gold-plated brass alloy contacts, a robust die-cast zinc alloy shell, a PA66 insulator and black grommet. The male plug features flexible grommet cable protection, colour coded, good solderability and solder termination.
- Quick and easy assembly
- 14 to 2.5mm² Maximum wire gauge
- ≤10mΩ Typical contact resistance
- IP40 Protection rating
- UL94V-0 Flammability rating
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
RCA
Gender
Plug
Connector Body Material
Zinc Alloy Body
External Diameter
13.8mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
