Print Page
AG4MCC
XLR Connector, 4 Contacts, Plug, Panel Mount, Gold Plated Contacts, Brass Body, miniXLR G Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAG4MCCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AC3146
Product RangeminiXLR G Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.770 |
| 5+ | $11.110 |
| 10+ | $10.340 |
| 25+ | $9.690 |
| 50+ | $9.250 |
| 100+ | $8.740 |
| 250+ | $8.280 |
Price for:Each
Minimum: 1
Multiple: 1
$11.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAG4MCCCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AC3146
Product RangeminiXLR G Series
Technical Datasheet
No. of Contacts4Contacts
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product RangeminiXLR G Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Connector Body Material
Brass Body
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
miniXLR G Series
Technical Docs (1)
Alternatives for AG4MCC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
