Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHPT-3-MDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH8651
Product RangeHPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $4.452 |
| 600+ | $4.326 |
| 1200+ | $3.917 |
| 2700+ | $3.644 |
Price for:Each
Minimum: 300
Multiple: 300
$1,335.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHPT-3-MDCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.39AH8651
Product RangeHPT Series
Technical Datasheet
Product RangeHPT Series
Voltage Rating250V
Current Rating16A
Connector MountingFlange Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
HPT Series
Voltage Rating
250V
Connector Mounting
Flange Mount
SVHC
No SVHC (17-Jan-2023)
Gender
Plug
Current Rating
16A
Contact Termination Type
Quick Connect
Technical Docs (2)
Alternatives for HPT-3-MD
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
