Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoTM1PBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93X4669
Product RangeSwitchPlug T
Your Part Number
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.020 |
| 5+ | $16.420 |
| 10+ | $15.740 |
| 25+ | $14.450 |
| 50+ | $13.640 |
| 100+ | $13.170 |
| 250+ | $12.160 |
Price for:Each
Minimum: 1
Multiple: 1
$17.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoTM1PBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.93X4669
Product RangeSwitchPlug T
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialThermoplastic Body
Product RangeSwitchPlug T
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
SwitchPlug T
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (17-Jan-2023)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
