Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-015Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78Y0267
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.250 |
| 5+ | $21.180 |
| 10+ | $20.100 |
| 25+ | $18.750 |
| 50+ | $17.940 |
| 100+ | $17.080 |
| 250+ | $16.010 |
Price for:Each
Minimum: 1
Multiple: 1
$22.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-015Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78Y0267
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Coaxial Cable TypeRG58C
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
4.57m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
15ft
Coaxial Cable Type
RG58C
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
