Print Page
CO-174SMAX200-010
RF / Coaxial Cable Assembly, Cable RG174/U, 10 ft, 3.05 m, RG174/U, SMA Straight Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL CABLES ON DEMAND |
|---|---|
| Manufacturer Part No | CO-174SMAX200-010Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 78Y0289 |
| Your Part Number | |
| Technical Datasheet |
128 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.220 |
| 5+ | $18.360 |
| 10+ | $17.500 |
| 25+ | $16.570 |
| 50+ | $15.840 |
| 100+ | $15.090 |
| 250+ | $14.140 |
Price for:Each
Minimum: 1
Multiple: 1
$19.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL CABLES ON DEMAND |
|---|---|
| Manufacturer Part No | CO-174SMAX200-010Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 78Y0289 |
| Technical Datasheet | |
| Cable Length - Imperial | 10ft |
| Cable Length - Metric | 3.05m |
| Coaxial Cable Type | RG174/U |
| Connector Type A | SMA Straight Plug |
| Connector Type B | SMA Straight Plug |
| Impedance | - |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Cable Length - Imperial | 10ft |
|---|---|
| Coaxial Cable Type | RG174/U |
| Connector Type B | SMA Straight Plug |
| Product Range | - |
| Cable Length - Metric | 3.05m |
|---|---|
| Connector Type A | SMA Straight Plug |
| Impedance | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
