Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MF0-010Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.77Y9492
Your Part Number
94 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.780 |
| 5+ | $34.300 |
| 10+ | $31.800 |
| 25+ | $29.890 |
| 50+ | $29.150 |
| 100+ | $28.620 |
Price for:Each
Minimum: 1
Multiple: 1
$36.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MF0-010Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.77Y9492
Technical Datasheet
Connector Type AHD-26 Plug
Connector Type BHD-26 Receptacle
Cable Length - Imperial10ft
Cable Length - Metric3.05m
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CS-DSDHD26MF0-010 from Amphenol is a grey colour copper shielded male/female 26 pin (HD26) deluxe HD D-sub cable assembly. This high density male/female D-sub cable provides exceptional performance in applications where longevity and repeated disconnects is of major concern. It integrates copper tape and aluminium mylar shielded 26AWG data grade wire with pre-terminated HD26 (aka DB26HD) male and female D-sub connectors. This cable assembly is perfect for RS232 serial data, prototype, control and low voltage applications using 26 pin HD26 interface.
- Cable length of 10ft
- HD26 male to HD26 female D-sub connectors pre-installed
- UL listed cable
- Straight through wiring (pin 1 to pin 1) design per industry standards
- Perfect for low voltage signals & DCE/DTE RS232 serial communications
- 100% EMI/RFI shielded design combines aluminium mylar and copper tape
- Fully populated with gold plated contacts for superior signal continuity
- Rugged UL94V-0 flame resistant PVC jacket and overmould for strain relief
- 300V voltage handling capacity at temperatures up to 80°C
- Cables can be easily cut in half and custom terminated for prototyping
Applications
Industrial, Commercial
Technical Specifications
Connector Type A
HD-26 Plug
Cable Length - Imperial
10ft
SVHC
No SVHC (14-Jun-2023)
Connector Type B
HD-26 Receptacle
Cable Length - Metric
3.05m
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
