Print Page
CS-DSDMDB09MF-003
Computer Cable, D Sub 9 Position Plug, D Sub 9 Position Receptacle, 3 ft, 915 mm, Gray
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL CABLES ON DEMAND |
|---|---|
| Manufacturer Part No | CS-DSDMDB09MF-003Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 77Y9512 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.140 |
| 5+ | $15.360 |
| 10+ | $14.560 |
| 25+ | $13.650 |
| 50+ | $13.000 |
| 100+ | $12.960 |
| 250+ | $12.840 |
Price for:Each
Minimum: 1
Multiple: 1
$16.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL CABLES ON DEMAND |
|---|---|
| Manufacturer Part No | CS-DSDMDB09MF-003Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 77Y9512 |
| Technical Datasheet | |
| Connector Type A | D Sub 9 Position Plug |
| Connector Type B | D Sub 9 Position Receptacle |
| Cable Length - Imperial | 3ft |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Connector Type A | D Sub 9 Position Plug |
|---|---|
| Cable Length - Imperial | 3ft |
| Connector Type B | D Sub 9 Position Receptacle |
|---|---|
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
