Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB25MF-015Copy
Newark Part No.49AC6874
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $36.680 |
| 5+ | $34.730 |
| 10+ | $32.770 |
| 25+ | $30.770 |
| 50+ | $29.310 |
| 100+ | $27.910 |
| 250+ | $26.160 |
Price for:Each
Minimum: 1
Multiple: 1
$36.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDMDB25MF-015Copy
Newark Part No.49AC6874
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 25 Position Receptacle
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColorGray
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
15ft
Jacket Color
Gray
SVHC
No SVHC (10-Jun-2022)
Connector Type B
D Sub 25 Position Receptacle
Cable Length - Metric
4.57m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
