Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoFO-10GGBLCX20-002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC7004
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.010 |
| 5+ | $33.970 |
| 10+ | $31.660 |
| 25+ | $30.430 |
| 50+ | $29.010 |
| 100+ | $27.630 |
| 250+ | $25.910 |
Price for:Each
Minimum: 1
Multiple: 1
$39.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoFO-10GGBLCX20-002Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC7004
Technical Datasheet
Fibre Optic Connector ALC
Fibre Optic Connector BLC
No. of Fibers2Fibres
Fibre TypeMultimode
Lead Length - Metric2m
Fibre Diameter50µm / 125µm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fibre Optic Connector A
LC
No. of Fibers
2Fibres
Lead Length - Metric
2m
Product Range
-
Fibre Optic Connector B
LC
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
