Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ45STWS-007Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AJ8196
Your Part Number
14 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.670 |
| 5+ | $6.170 |
| 10+ | $5.670 |
| 25+ | $5.310 |
| 50+ | $5.000 |
| 100+ | $4.790 |
| 250+ | $4.520 |
Price for:Each
Minimum: 1
Multiple: 1
$6.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5FRJ45STWS-007Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AJ8196
Technical Datasheet
LAN Category-
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric2.1m
Jacket ColorSilver Grey
Cable Length - Imperial7ft
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Silver Grey
Product Range
-
Cable Construction
-
Cable Length - Metric
2.1m
Cable Length - Imperial
7ft
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
