Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5XRJ45UNNE-002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AJ8204
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.460 |
| 10+ | $3.780 |
| 25+ | $3.550 |
| 50+ | $3.380 |
| 100+ | $3.210 |
| 250+ | $3.010 |
| 500+ | $2.870 |
| 1000+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoMP-5XRJ45UNNE-002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72AJ8204
Technical Datasheet
Connector Type ARJ45 Plug
Connector Type BRJ45 Plug
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Jacket ColorBeige
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Type A
RJ45 Plug
Cable Length - Imperial
2ft
Jacket Color
Beige
SVHC
No SVHC (07-Nov-2024)
Connector Type B
RJ45 Plug
Cable Length - Metric
609.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
