Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-NDYYYF0001-001MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AJ9059
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $276.280 |
| 5+ | $257.690 |
| 10+ | $239.110 |
| 25+ | $226.320 |
Price for:Each
Minimum: 1
Multiple: 1
$276.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-NDYYYF0001-001MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.37AJ9059
Technical Datasheet
Connector Type AQSFP-DD Plug
Connector Type BQSFP-DD Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
QSFP-DD Plug
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Connector Type B
QSFP-DD Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
