Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-QSFPPEXPAS-003Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AC5593
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $133.070 |
| 25+ | $123.160 |
| 50+ | $119.760 |
Price for:Each
Minimum: 10
Multiple: 10
$1,330.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-QSFPPEXPAS-003Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AC5593
Technical Datasheet
Connector Type AQSFP+ 38 Position Plug
Connector Type BQSFP+ 38 Position Plug
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Jacket Color-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
QSFP+ 38 Position Plug
Cable Length - Metric
3m
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Connector Type B
QSFP+ 38 Position Plug
Cable Length - Imperial
9.8ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
