
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.219 |
| 6000+ | $0.159 |
Product Information
Alternatives for 10127716-16LF
2 Products Found
Product Overview
The Minitek Pwr 3.0 series board or wire-to-board Connector designed for power application with current rating up to 5A per circuit. It is available for dual row and 2 to 24 circuits, for wire-to-wire and wire-to-board application. The crimp, snap-in header and receptacle contacts are used to terminate 30 to 20AWG wires. The header and receptacle housings allow wire-to-wire and wire-to-board configurations. Crimping and removal tools are available for wire harness assembly. Header assemblies for wire-to-board interconnections include vertical and right angle components. These wave soldering headers are available in through-hole configurations.
- Fully isolated terminals
- Prevents terminals from potential damage during operation
- Positive locking on HSG with low thumb latch operation
- Polarized mating geometry
- Scoop-proof housings
- Fully polarized housings
- High retention force in HSG
- Low insertion force for installation of crimped terminal
- UL94V-0 Flammability
- Vertical and right-angle PCB headers for wave soldering application
- Interchangeable and compatible with Molex Micro-Fit™
- Wire-to-wire free hanging headers and vertical or right-angle pin headers solution
- Meet environmental, health and safety requirements
- Flexible applications in various situations
- Supports various 1.6mm PCB applications
- Well secures terminals in housings
- Prevents accidental mis-mating
- 1000MΩ Insulation resistance (minimum)
- 20mΩ Contact resistance (maximum)
- 100 Cycles durability
- -40 to 105°C Operating temperature range
Applications
Consumer Electronics, Sensing & Instrumentation, Medical, Lighting, Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
FCI Minitek Pwr 3.0 Series
16Positions
FCI Minitek Pwr 3.0 10127718 Series Socket Terminals
Receptacle
3mm
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
