Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10133475-10001LFCopy
Newark Part No.28AH8762
Your Part Number
2,077 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.740 |
| 25+ | $2.550 |
| 50+ | $2.420 |
| 100+ | $2.280 |
| 250+ | $2.130 |
| 500+ | $2.040 |
| 1000+ | $1.920 |
Price for:Each
Minimum: 1
Multiple: 1
$3.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10133475-10001LFCopy
Newark Part No.28AH8762
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Positions
Connector MountingStraddle Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold over Palladium Nickel Plated Contacts
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
USB Connector Type
USB Type C
Gender
Plug
Connector Mounting
Straddle Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 3.1
No. of Positions
24Positions
Orientation
Vertical
Contact Plating
Gold over Palladium Nickel Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
