Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10140950-101LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel72AC7147
Cut Tape72AC7146
Product RangeFCI VerIO 10140950
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.420 | $11.42 |
| Total Price | $11.42 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $11.420 |
| 10+ | $9.950 |
| 25+ | $8.310 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $8.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10140950-101LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel72AC7147
Cut Tape72AC7146
Product RangeFCI VerIO 10140950
Technical Datasheet
No. of Contacts8Contacts
Contact Termination TypeThrough Hole
Product RangeFCI VerIO 10140950
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
8Contacts
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Gender
Plug
Product Range
FCI VerIO 10140950
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
