Print Page
10142348-016LF
Connector Housing, Minitek MicroSpace 10142348 Series, Receptacle, 16 Positions, 1.27 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142348-016LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04AJ5209
Product RangeMinitek MicroSpace 10142348 Series
Your Part Number
492 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $2.000 |
| 25+ | $1.810 |
| 50+ | $1.730 |
| 100+ | $1.670 |
| 250+ | $1.590 |
| 500+ | $1.550 |
| 2500+ | $1.510 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10142348-016LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04AJ5209
Product RangeMinitek MicroSpace 10142348 Series
Technical Datasheet
Product RangeMinitek MicroSpace 10142348 Series
No. of Positions16Positions
Pitch Spacing1.27mm
For Use WithAmphenol Minitek MicroSpace 10141272, 10148496 Series, 28-22 AWG CTW Socket Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Minitek MicroSpace 10142348 Series
No. of Positions
16Positions
For Use With
Amphenol Minitek MicroSpace 10141272, 10148496 Series, 28-22 AWG CTW Socket Contacts
Gender
Receptacle
Pitch Spacing
1.27mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
