Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144517-061802LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel69AC7155
Cut Tape69AC7154
Product RangeFCI BergStak Lite 10144517
Your Part Number
882 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.180 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 10+ | $2.070 |
| 25+ | $1.950 |
| 50+ | $1.840 |
| 100+ | $1.780 |
| 250+ | $1.630 |
| 500+ | $1.490 |
| 1000+ | $1.350 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.310 |
| 2000+ | $1.270 |
| 4000+ | $1.210 |
| 6000+ | $1.200 |
| 10000+ | $1.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144517-061802LFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel69AC7155
Cut Tape69AC7154
Product RangeFCI BergStak Lite 10144517
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI BergStak Lite 10144517
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.8mm
No. of Contacts
60Contacts
Contact Material
Copper Alloy
Product Range
FCI BergStak Lite 10144517
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 10144517-061802LF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
