Print Page
10144518-083802LF
Mezzanine Connector, Header, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144518-083802LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AC3565
Product RangeFCI BergStak Lite 10144518 Series
Your Part Number
600 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.290 |
| 25+ | $1.220 |
| 50+ | $1.170 |
| 100+ | $1.120 |
| 500+ | $1.050 |
| 1000+ | $1.030 |
| 2500+ | $1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10144518-083802LFCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AC3565
Product RangeFCI BergStak Lite 10144518 Series
Technical Datasheet
Product RangeFCI BergStak Lite 10144518 Series
Mezzanine Connector TypeHeader
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FCI BergStak Lite 10144518 Series
Pitch Spacing
0.8mm
No. of Contacts
80Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 10144518-083802LF
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
