Print Page
10162582-1134121LF
Mezzanine Connector, Header, 1 mm, 2 Rows, 21 Contacts, Surface Mount Straight, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162582-1134121LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AJ6735
Product RangeFCI Conan Lite Series
Your Part Number
3,962 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.220 |
| 25+ | $1.120 |
| 50+ | $1.050 |
| 100+ | $0.988 |
| 250+ | $0.945 |
| 500+ | $0.883 |
| 2500+ | $0.829 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162582-1134121LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.65AJ6735
Product RangeFCI Conan Lite Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts21Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeFCI Conan Lite Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
1mm
No. of Contacts
21Contacts
Contact Material
Copper Alloy
Product Range
FCI Conan Lite Series
Technical Docs (2)
Alternatives for 10162582-1134121LF
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
