Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162688-205202CLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AJ0587
Product RangeComboLock® Series
Your Part Number
899 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.680 |
| 25+ | $2.580 |
| 50+ | $2.450 |
| 100+ | $2.330 |
| 250+ | $2.120 |
| 500+ | $2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162688-205202CLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AJ0587
Product RangeComboLock® Series
Technical Datasheet
Product RangeComboLock® Series
No. of Contacts7Contacts
GenderHeader
Pitch Spacing-
Contact Termination TypeSurface Mount Right Angle
No. of Rows-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Alternatives for 10162688-205202CLF
1 Product Found
Technical Specifications
Product Range
ComboLock® Series
Gender
Header
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
7Contacts
Pitch Spacing
-
No. of Rows
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
