Print Page
10162688-207206CLF
Rectangular Connector, ComboLock® Series, 13 Contacts, Header, Surface Mount Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162688-207206CLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AJ8972
Product RangeComboLock® Series
Your Part Number
875 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $3.140 | $3.14 |
| Total Price | $3.14 | ||
Full Reel
| Quantity | Price |
|---|---|
| 900+ | $3.140 |
| 1000+ | $2.980 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162688-207206CLFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.79AJ8972
Product RangeComboLock® Series
Technical Datasheet
Product RangeComboLock® Series
No. of Contacts13Contacts
Pitch Spacing-
Contact Termination TypeSurface Mount Right Angle
No. of Rows-
Connector MountingPCB Mount
Contact MaterialCopper Alloy
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
ComboLock® Series
Pitch Spacing
-
No. of Rows
-
Contact Material
Copper Alloy
No. of Contacts
13Contacts
Contact Termination Type
Surface Mount Right Angle
Connector Mounting
PCB Mount
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Alternatives for 10162688-207206CLF
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
