Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162695-107060LFCopy
Newark Part No.83AJ0590
Product RangeComboLock® Series
Your Part Number
2,400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.937 |
| 25+ | $0.680 |
| 50+ | $0.668 |
| 100+ | $0.657 |
| 250+ | $0.646 |
| 500+ | $0.625 |
| 1000+ | $0.591 |
Price for:Each
Minimum: 1
Multiple: 1
$1.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162695-107060LFCopy
Newark Part No.83AJ0590
Product RangeComboLock® Series
Technical Datasheet
Product RangeComboLock® Series
No. of Positions13Positions
Pitch Spacing-
For Use WithAmphenol ICC ComboLock Series 10162696 Signal & 10162697 Power Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
ComboLock® Series
No. of Positions
13Positions
For Use With
Amphenol ICC ComboLock Series 10162696 Signal & 10162697 Power Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
