Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162991-002RHLFCopy
Newark Part No.32AK6944
Product Range10162991 Series
Your Part Number
340 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $20.480 | $9.700 |
| 5+ | $19.370 | $9.700 |
| 10+ | $18.380 | $9.700 |
| 25+ | $16.870 | $9.700 |
| 50+ | $15.060 | $9.700 |
| 100+ | $13.860 | $9.700 |
| 250+ | $13.450 | $9.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10162991-002RHLFCopy
Newark Part No.32AK6944
Product Range10162991 Series
Memory / Card TypeDDR5 SODIMM Socket
Insert & Eject MechanismLatched
No. of Contacts262Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range10162991 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Memory / Card Type
DDR5 SODIMM Socket
No. of Contacts
262Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
10162991 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
