Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164599-00H480PLFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.80AK4160
Product RangePwrBlade 10164599 Series
Your Part Number
210 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.780 |
| 5+ | $7.270 |
| 10+ | $6.750 |
| 25+ | $6.400 |
| 50+ | $6.070 |
| 100+ | $5.730 |
| 250+ | $5.390 |
Price for:Each
Minimum: 1
Multiple: 1
$7.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10164599-00H480PLFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.80AK4160
Product RangePwrBlade 10164599 Series
Technical Datasheet
No. of Contacts12Contacts
Product RangePwrBlade 10164599 Series
Connector MountingPanel PCB Mount
Contact Termination TypePress Fit
Pitch Spacing-
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
12Contacts
Connector Mounting
Panel PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
-
Product Range
PwrBlade 10164599 Series
Contact Termination Type
Press Fit
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
