Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10167314-001Copy
Newark Part No.82AK1878
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $526.030 |
| 5+ | $508.980 |
| 10+ | $491.920 |
| 25+ | $488.300 |
Price for:Each
Minimum: 1
Multiple: 1
$526.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10167314-001Copy
Newark Part No.82AK1878
Connector to ConnectorNEMA L22-20P Plug to Power Receptacle
Cable Length - Metric3m
Current Rating20A
Voltage Rating480VAC
Jacket Color-
Product Range-
Cable Length - Imperial9.84ft
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector to Connector
NEMA L22-20P Plug to Power Receptacle
Current Rating
20A
Jacket Color
-
Cable Length - Imperial
9.84ft
Cable Length - Metric
3m
Voltage Rating
480VAC
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
