Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170158-006KALFCopy
Newark Part No.51F1837
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170158-006KALFCopy
Newark Part No.51F1837
Technical Datasheet
Connector Type AMini DIN 6 Position Plug
Connector to ConnectorMini DIN Plug to Free End
Connector Type BFree End
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The MDC-6P05 is a 6-way Single-ended Cable Assembly with circular mini DIN plug to free/stripped ends. It is pre-assembled with standard shielded cable lengths and molded-in strain relief.
- Cable and over-mold in black
- Shielding system designed to meet FCC requirements for EMI/RFI suppression
- UL94V-0 Flame-rated nylon (plug insulation)
- 500VAC RMS/707VDC Voltage rating
- Withstands 500 mating/unmating cycles
- PVC cable jacket
Applications
Audio, Imaging, Video & Vision, Commercial
Technical Specifications
Connector Type A
Mini DIN 6 Position Plug
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Connector to Connector
Mini DIN Plug to Free End
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
