Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170711-001LFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AK6652
Product RangeCompact Combo 10170711 Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.360 |
| 10+ | $3.560 |
| 25+ | $3.480 |
| 50+ | $3.400 |
| 100+ | $3.120 |
| 250+ | $2.990 |
| 500+ | $2.910 |
| 1000+ | $2.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170711-001LFCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.79AK6652
Product RangeCompact Combo 10170711 Series
Technical Datasheet
Product RangeCompact Combo 10170711 Series
Connector MountingCable Mount
Rectangular Shell Size-
Connector Body MaterialThermoplastic Body
Locking TypeLatch
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Compact Combo 10170711 Series
Rectangular Shell Size
-
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (12-Jan-2017)
Connector Mounting
Cable Mount
For Use With
Amphenol Compact Combo Series BTB, WTW and WTB Contacts
Locking Type
Latch
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
