Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170897-A040010LFCopy
Newark Part No.15AM1278
Product RangeBergstak 10170897 Series
Your Part Number
99 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.080 |
| 5+ | $40.790 |
| 10+ | $39.900 |
| 25+ | $37.690 |
| 50+ | $36.100 |
| 100+ | $30.900 |
Price for:Each
Minimum: 1
Multiple: 1
$44.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170897-A040010LFCopy
Newark Part No.15AM1278
Product RangeBergstak 10170897 Series
No. of Conductors40Conductor
Pitch Spacing0.4mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3.94"
Cable Length - Metric100mm
Jacket Color-
Product RangeBergstak 10170897 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Conductors
40Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
100mm
Product Range
Bergstak 10170897 Series
Pitch Spacing
0.4mm
Cable Length - Imperial
3.94"
Jacket Color
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
