Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170897-H031020LFCopy
Newark Part No.78AK9340
Product Range10170897 Series
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.140 |
| 5+ | $41.300 |
| 10+ | $38.450 |
| 25+ | $36.440 |
| 50+ | $33.630 |
| 100+ | $33.360 |
Price for:Each
Minimum: 1
Multiple: 1
$44.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10170897-H031020LFCopy
Newark Part No.78AK9340
Product Range10170897 Series
No. of Conductors31Conductor
Pitch Spacing1mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket Color-
Product Range10170897 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Conductors
31Conductor
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
200mm
Product Range
10170897 Series
Pitch Spacing
1mm
Cable Length - Imperial
7.87"
Jacket Color
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
