Print Page
10174479-05A100LF
Battery Contact, Right Angle Receptacle, Through Hole, Copper Alloy, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10174479-05A100LFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 22AM2893 |
| Product Range | 10174479 Series |
| Your Part Number | |
| Technical Datasheet |
2,386 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.865 |
| 10+ | $0.762 |
| 25+ | $0.697 |
| 50+ | $0.608 |
| 100+ | $0.575 |
| 500+ | $0.536 |
| 1000+ | $0.503 |
| 2500+ | $0.468 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10174479-05A100LFCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 22AM2893 |
| Product Range | 10174479 Series |
| Technical Datasheet | |
| Battery Sizes Accepted | - |
| Battery Terminals | Through Hole |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | 10174479 Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Battery Sizes Accepted | - |
|---|---|
| Contact Material | Copper Alloy |
| Product Range | 10174479 Series |
| Battery Terminals | Through Hole |
|---|---|
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
