Print Page
10174632-050000LF
Battery Connector, 5 Contact, 2.5mm Pitch, Right Angle, Gold Flash, SMD Termination
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174632-050000LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89AK3663
Product Range10174632 Series
Your Part Number
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 9000+ | $1.130 |
| 27000+ | $1.000 |
| 45000+ | $0.917 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
$10,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10174632-050000LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89AK3663
Product Range10174632 Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating-
Contact Gender-
No. of Contacts5 Contact
Battery TerminalsSMD
Product Range10174632 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Material
Copper Alloy
Contact Gender
-
Battery Terminals
SMD
SVHC
No SVHC (12-Jan-2017)
Voltage Rating
-
No. of Contacts
5 Contact
Product Range
10174632 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
