Print Page
10179681-10001LF
Battery Contact, Vertical Receptacle, Through Hole, Copper Alloy, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10179681-10001LFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 22AM2903 |
| Product Range | 10179681 Series |
| Your Part Number | |
| Technical Datasheet |
192 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.150 |
| 10+ | $5.540 |
| 25+ | $5.140 |
| 50+ | $4.540 |
| 100+ | $4.260 |
| 250+ | $3.950 |
| 500+ | $3.800 |
| 1000+ | $3.550 |
Price for:Each
Minimum: 1
Multiple: 1
$6.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 10179681-10001LFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 22AM2903 |
| Product Range | 10179681 Series |
| Technical Datasheet | |
| Battery Sizes Accepted | - |
| Battery Terminals | Through Hole |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | 10179681 Series |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Battery Sizes Accepted | - |
|---|---|
| Contact Material | Copper Alloy |
| Product Range | 10179681 Series |
| Battery Terminals | Through Hole |
|---|---|
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
