Print Page
12401598E4#2A
USB Connector, USB Type C, USB 3.1, Receptacle, 24 Positions, Surface Mount, Right Angle
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No12401598E4#2ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel92Y4183
Cut Tape59AC8814
Your Part Number
3,234 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.260 | $2.26 |
| Total Price | $2.26 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.960 |
| 25+ | $1.840 |
| 50+ | $1.770 |
| 100+ | $1.690 |
| 250+ | $1.590 |
| 500+ | $1.530 |
| 2500+ | $1.500 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $1.280 |
| 10000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No12401598E4#2ACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel92Y4183
Cut Tape59AC8814
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 3.1
No. of Positions24Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 3.1
No. of Positions
24Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 12401598E4#2A
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
