Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No12402056E512ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel31AJ0279
Cut Tape31AJ0278
Product RangeAICC USB 4
Your Part Number
8,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $2.070 | $0.00 |
| Total Price | $2.07 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.780 |
| 10+ | $1.590 |
| 25+ | $1.530 |
| 50+ | $1.460 |
| 100+ | $1.400 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.070 |
| 3000+ | $1.840 |
| 5000+ | $1.700 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No12402056E512ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel31AJ0279
Cut Tape31AJ0278
Product RangeAICC USB 4
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 4.0
No. of Positions24Positions
Connector MountingSurface Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeAICC USB 4
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
USB Connector Type
USB Type C
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
AICC USB 4
USB Standard
USB 4.0
No. of Positions
24Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Alternatives for 12402056E512A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
