Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17E165709Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73K2964
Product Range17E Series
Your Part Number
5,541 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 5+ | $7.110 |
| 10+ | $6.620 |
| 25+ | $6.210 |
| 50+ | $5.940 |
| 100+ | $5.610 |
| 250+ | $5.330 |
Price for:Each
Minimum: 1
Multiple: 1
$7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No17E165709Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73K2964
Product Range17E Series
Technical Datasheet
Product Range17E Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 17E165709 is a shielded Metal Backshell, 17E series, die-cast zinc housing and PVC (UL94V-0) grommet, E-size shell (9 standard or 15 high density contacts). The metal backshell accommodates most standard and high-density D-subminiature connectors and is appropriate for cable assemblies requiring compliance to FCC 20780. This version is highly durable and provides EMI/RFI protection. The rubber grommet compression insert forces the cable’s shielding against the inside of the cable exit area, assuring shielding.
- Clear zinc-plated steel mounting hardware
Applications
Industrial
Technical Specifications
Product Range
17E Series
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2020)
D Sub Shell Size
DE
Connector Body Material
Zinc Alloy Body
Technical Docs (3)
Alternatives for 17E165709
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
