Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 17E17242Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 73K2965 |
| Your Part Number | |
| Technical Datasheet |
1,062 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.220 |
| 10+ | $5.610 |
| 25+ | $5.220 |
| 50+ | $4.960 |
| 100+ | $4.660 |
| 250+ | $4.330 |
| 500+ | $4.160 |
| 1000+ | $3.920 |
Price for:Each
Minimum: 1
Multiple: 1
$6.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 17E17242Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 73K2965 |
| Technical Datasheet | |
| Product Range | - |
| D Sub Shell Size | DE |
| Cable Exit Angle | 180° |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The 17E17242 is a plated Plastic Backshell, 17E series, ABS polymer housing, nickel over copper plating and PVC (UL94V-0) grommet, E-size shell (9 standard or 15 high density contacts). The plated plastic backshell accommodates most standard and high-density D-subminiature connectors and is appropriate for cable assemblies requiring compliance to FCC 20780. This version is highly durable and provides EMI/RFI protection. The rubber grommet compression insert forces the cable’s shielding against the inside of the cable exit area, assuring shielding.
- Clear zinc-plated steel mounting hardware
Applications
Industrial
Technical Specifications
| Product Range | - |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (25-Jun-2020) |
| D Sub Shell Size | DE |
|---|---|
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
Technical Docs (3)
Alternatives for 17E17242
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
