Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 17E17272Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 76K1342 |
| Product Range | 17 Series |
| Your Part Number | |
| Technical Datasheet |
925 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.840 |
| 5+ | $10.150 |
| 10+ | $9.700 |
| 25+ | $8.950 |
| 50+ | $8.500 |
| 100+ | $7.750 |
| 250+ | $7.500 |
Price for:Each
Minimum: 1
Multiple: 1
$10.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 17E17272Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 76K1342 |
| Product Range | 17 Series |
| Technical Datasheet | |
| Product Range | 17 Series |
| D Sub Shell Size | DC |
| Cable Exit Angle | 180° |
| Connector Body Material | Metallised Thermoplastic Body |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The 17E17272 is a plated Plastic Backshell with C-size shell (37 standard or 62 high density contacts), ABS polymer housing with nickel over copper plating and PVC (UL94V-0) grommet. The plated plastic backshell accommodates most standard and high-density D-subminiature connectors and is appropriate for cable assemblies requiring compliance to FCC 20780. This version is highly durable and provides EMI/RFI protection. The rubber grommet compression insert forces the cable's shielding against the inside of the cable exit area and assuring shielding.
- Clear zinc-plated steel mounting hardware
Applications
Industrial
Technical Specifications
| Product Range | 17 Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (25-Jun-2020) |
| D Sub Shell Size | DC |
|---|---|
| Connector Body Material | Metallised Thermoplastic Body |
Technical Docs (2)
Alternatives for 17E17272
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
