
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 17EHD015SAA000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 87K2387 |
| Product Range | 17EHD Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.780 |
| 10+ | $2.490 |
| 25+ | $2.300 |
| 50+ | $2.140 |
| 100+ | $2.000 |
| 250+ | $1.920 |
| 500+ | $1.790 |
| 2500+ | $1.680 |
Product Information
| Manufacturer | AMPHENOL COMMUNICATIONS SOLUTIONS |
|---|---|
| Manufacturer Part No | 17EHD015SAA000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 87K2387 |
| Product Range | 17EHD Series |
| Technical Datasheet | |
| D Sub Connector Type | High Density |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | 17EHD Series |
| No. of Contacts | 15Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder Cup |
| Connector Mounting | Cable Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
The 17EHD015SAA000 is a 15-position high density D-sub Connector with gold flash over nickel-plated copper alloy socket contacts, 0.120-inch (3.05mm) clear hole panel mounting and the solder cup termination. The 17EHD series high density D-sub connector complement Amphenol's extensive D-sub connector line. This line of connector offers many superior features and high performance level. A cable mount version with solder terminations is also available, which can be combined with Amphenol's standard line of shielded or unshielded backshells.
- 5000MΩ Minimum insulation resistance
- 15mΩ Maximum contact resistance
- 3A Maximum current per contact
- 125VAC Voltage rating
- 1000VAC Minimum dielectric withstanding voltage
Applications
Commercial, Industrial, Communications & Networking, Medical, Defence, Military & Aerospace
Technical Specifications
| D Sub Connector Type | High Density |
|---|---|
| Product Range | 17EHD Series |
| D Sub Shell Size | DE |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2020) |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 15Contacts |
| Contact Termination Type | Solder Cup |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Alternatives for 17EHD015SAA000
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
