Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021444-00012T4LFCopy
Newark Part No.29AH2948
Product RangeFCI Minitek 127 20021444 Series
Your Part Number
429 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.570 |
| 10+ | $3.240 |
| 25+ | $3.010 |
| 50+ | $2.870 |
| 100+ | $2.700 |
| 250+ | $2.520 |
| 500+ | $2.420 |
| 1000+ | $2.290 |
Price for:Each
Minimum: 1
Multiple: 1
$3.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021444-00012T4LFCopy
Newark Part No.29AH2948
Product RangeFCI Minitek 127 20021444 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
Product RangeFCI Minitek 127 20021444 Series
No. of Contacts12Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 20021444-00012T4LF is a 12-way 2-row Wire-to-board IDC/IDT Receptacle with gold-plated copper alloy contacts, 1.27mm pitch. This Minitek 127 20021444 series connector with black low temperature plastic housing.
- UL94V-0 Flammability rating
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
Product Range
FCI Minitek 127 20021444 Series
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Contact Gender
Female
No. of Rows
2 Row
No. of Contacts
12Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 20021444-00012T4LF
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
