Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47744-002LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K6042
Product RangeMini-PV Basics+ 47744 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 30000+ | $0.393 |
Price for:Each
Minimum: 30000
Multiple: 30000
$11,790.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No47744-002LFCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.62K6042
Product RangeMini-PV Basics+ 47744 Series
Technical Datasheet
Product RangeMini-PV Basics+ 47744 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Min32AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Mini-PV Basics+ 47744 Series
Contact Termination Type
Crimp
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Amphenol ICC Mini-PV Basics+ Series Wire-to-Board Receptacle Housings
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
