Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No48248-000LFCopy
Newark Part No.84K5755
Product RangeFCI Mini PV Series
Your Part Number
39,842 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.293 |
| 25+ | $0.241 |
| 100+ | $0.221 |
| 250+ | $0.208 |
| 500+ | $0.200 |
| 1000+ | $0.191 |
| 2500+ | $0.182 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No48248-000LFCopy
Newark Part No.84K5755
Product RangeFCI Mini PV Series
Technical Datasheet
Product RangeFCI Mini PV Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use With-
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 48248-000LF is a Socket Contact with gold plated finish. The crimp contact accepts 26 to 22AWG wire. It is suitable for use with Mini PV™ series wire-to-board connectors. The unique dual-metal PV® receptacle contact maintains contact pressure through 1000 mating cycles.
- <lt/>2mΩ Contact resistance
- High spring force
Applications
Sensing & Instrumentation, Medical, Consumer Electronics, Automotive, Communications & Networking, Avionics, Defence, Military & Aerospace
Technical Specifications
Product Range
FCI Mini PV Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
-
Contact Material
Copper Alloy
Alternatives for 48248-000LF
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
