Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No54020-44030LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54M6665
Product RangeFCI 54020 Series
Your Part Number
1,091 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $2.950 |
| 25+ | $2.580 |
| 50+ | $2.500 |
| 100+ | $2.400 |
| 250+ | $2.290 |
| 500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No54020-44030LFCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.54M6665
Product RangeFCI 54020 Series
Technical Datasheet
No. of Contacts44Contacts
Connector TypePLCC Socket
Pitch Spacing2.54mm
Product RangeFCI 54020 Series
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 54020-44030LF is a 44-contact brown through hole PLCC Socket with copper alloy contact and UL94V-0 PPS housing. PLCC socket (Plastic Lead Chip Carrier) is designed to carry JEDEC type A chips on 1.27mm centerlines. The low-profile design of PLCC sockets minimizes overall product height.
- 100µ" Minimum pure tin inner clip plating
- 50µinch Minimum nickel underplating
Applications
Industrial
Technical Specifications
No. of Contacts
44Contacts
Pitch Spacing
2.54mm
Row Pitch
2.54mm
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
FCI 54020 Series
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2023)
Alternatives for 54020-44030LF
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
