Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No54602-908LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51M7962
Product RangeFCI 54602 Series
Your Part Number
3,121 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.938 |
| 10+ | $0.828 |
| 25+ | $0.759 |
| 50+ | $0.715 |
| 100+ | $0.676 |
| 500+ | $0.631 |
| 1000+ | $0.592 |
| 2500+ | $0.551 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No54602-908LFCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51M7962
Product RangeFCI 54602 Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat3
No. of Positions8Positions
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingUnshielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
Contact MaterialCopper Alloy
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeFCI 54602 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 54602-908LF is a Modular Jack with Ø0.38mm gold over nickel-plated copper contact and thermoplastic (UL94V-0) housing.
- Horizontal Orientation
- 250 Mating Cycles Durability
- 0.4dB Maximum at 16MHz Attenuation
- 34dB at 16MHz Crosstalk Loss
- +30°C with All Contacts Powered at 1A Current Rating
- 20mΩ Contact Resistance
- 500mΩ Insulation Resistance
- 1000VAC/DC (Signal to Signal) Voltage Rating
Applications
Computers & Computer Peripherals, Test & Measurement, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Contacts
8Contacts
LAN Category
Cat3
IP Rating
-
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
FCI 54602 Series
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Positions
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
Contact Material
Copper Alloy
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Alternatives for 54602-908LF
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
