Print Page
55510-108TRLF
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount, FCI Minitek 55510 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No55510-108TRLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AC3238
Product RangeFCI Minitek 55510 Series
Your Part Number
1,090 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.020 |
| 10+ | $1.750 |
| 25+ | $1.680 |
| 50+ | $1.610 |
| 100+ | $1.530 |
| 250+ | $1.440 |
| 500+ | $1.350 |
| 2500+ | $1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No55510-108TRLFCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.65AC3238
Product RangeFCI Minitek 55510 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
Product RangeFCI Minitek 55510 Series
No. of Contacts8Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Board-to-Board
Gender
Receptacle
Product Range
FCI Minitek 55510 Series
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Rows
2Rows
No. of Contacts
8Contacts
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount
Technical Docs (2)
Alternatives for 55510-108TRLF
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
