Print Page
55510-308TRLF
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount, FCI Minitek 55510 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No55510-308TRLFCopy
Newark Part No.29AH2950
Product RangeFCI Minitek 55510 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 750+ | $1.130 |
| 1500+ | $1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 750
Multiple: 750
$847.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No55510-308TRLFCopy
Newark Part No.29AH2950
Product RangeFCI Minitek 55510 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
Product RangeFCI Minitek 55510 Series
No. of Contacts8Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
FCI Minitek 55510 Series
Connector Mounting
Surface Mount
Contact Termination Type
Surface Mount
Pitch Spacing
2mm
Gender
Receptacle
No. of Contacts
8Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 55510-308TRLF
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
